

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Seeed | |
| Package | - | |
| Length | 50mm | |
| Voltage - Supply | 3.2V~5.2V | |
| Height | 16mm | |
| Current - Supply | 8mA | |
| Width | 25mm | |
| Interface | PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEEED-101020010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Seeed | |
| Package | - | |
| Length | 50mm | |
| Voltage - Supply | 3.2V~5.2V | |
| Height | 16mm | |
| Current - Supply | 8mA | |
| Width | 25mm | |
| Interface | PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEEED-101020010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEEED-101020010 datasheets or manufacturer documentation.
Datasheet: SEEED-101020010 Datasheet (PDF)
The SEEED-101020010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.