Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC0603C4N3BSP
CMCC0603C4N3BSP - 1
CMCC0603C4N3BSP - 2
CMCC0603C4N3BSP - 3
CMCC0603C4N3BSP - 4
Extended1/4
* Images are for reference only
CMCC0603C4N3BSP
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCC0603C4N3BSP
JLCPCB Part #
C405234
Package
0201
Description
13@500MHz 220mA 4.3nH 440mΩ 6.8GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0201
Inductance4.3nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant6.8GHz
Current Rating220mA
DC Resistance(DCR)440mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC0603C4N3BSP
CMCC0603C4N3BSP

* Images are for reference only

CMCC0603C4N3BSP

Extended
Manufacturer

Cybermax

MFR.Part #
CMCC0603C4N3BSP
JLCPCB Part #
C405234
Package
0201
Description
13@500MHz 220mA 4.3nH 440mΩ 6.8GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC0603C4N3BSP

* Images are for reference only

CMCC0603C4N3BSP
Extended
Manufacturer

Cybermax

MFR.Part #
CMCC0603C4N3BSP
JLCPCB Part #
C405234
Package
0201
Description
13@500MHz 220mA 4.3nH 440mΩ 6.8GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC0603C4N3BSP Specifications

CMCC0603C4N3BSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0201
Inductance4.3nH
TypeMultilayer inductor
Q @ Frequency13@500MHz
Frequency - Self Resonant6.8GHz
Current Rating220mA
DC Resistance(DCR)440mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCC0603C4N3BSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCC0603C4N3BSP Documents

CMCC0603C4N3BSP datasheets or manufacturer documentation.

Datasheet: CMCC0603C4N3BSP Datasheet (PDF)

CMCC0603C4N3BSP Schematic Symbol & PCB Footprint

The CMCC0603C4N3BSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.