CMCC1608C15NJSP - 1
CMCC1608C15NJSP - 2
CMCC1608C15NJSP - 3
CMCC1608C15NJSP - 4
Extended1/4
* Images are for reference only
CMCC1608C15NJSP
Attributes
Value
Manufacturer
MFR.Part #
CMCC1608C15NJSP
JLCPCB Part #
C405065
Package
0603
Description
15nH 2.3GHz 300mA 600mΩ 8@100MHz Multilayer inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0603
Inductance15nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant2.3GHz
Tolerance±5%
Current Rating300mA
Application GradeConsumer grade
DC Resistance(DCR)600mΩ