Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC1608C5N6SSP
CMCC1608C5N6SSP - 1
CMCC1608C5N6SSP - 2
CMCC1608C5N6SSP - 3
CMCC1608C5N6SSP - 4
Extended1/4
* Images are for reference only
CMCC1608C5N6SSP
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCC1608C5N6SSP
JLCPCB Part #
C405059
Package
0603
Description
300mΩ 5.6nH 500mA 5GHz 8@100MHz Multilayer inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0603
Inductance5.6nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant5GHz
Current Rating500mA
DC Resistance(DCR)300mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC1608C5N6SSP
CMCC1608C5N6SSP

* Images are for reference only

CMCC1608C5N6SSP

Extended
Manufacturer

Cybermax

MFR.Part #
CMCC1608C5N6SSP
JLCPCB Part #
C405059
Package
0603
Description
300mΩ 5.6nH 500mA 5GHz 8@100MHz Multilayer inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC1608C5N6SSP

* Images are for reference only

CMCC1608C5N6SSP
Extended
Manufacturer

Cybermax

MFR.Part #
CMCC1608C5N6SSP
JLCPCB Part #
C405059
Package
0603
Description
300mΩ 5.6nH 500mA 5GHz 8@100MHz Multilayer inductor 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC1608C5N6SSP Specifications

CMCC1608C5N6SSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0603
Inductance5.6nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant5GHz
Current Rating500mA
DC Resistance(DCR)300mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCC1608C5N6SSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCC1608C5N6SSP Documents

CMCC1608C5N6SSP datasheets or manufacturer documentation.

Datasheet: CMCC1608C5N6SSP Datasheet (PDF)

CMCC1608C5N6SSP Schematic Symbol & PCB Footprint

The CMCC1608C5N6SSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.