Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC1005C56NJSP
CMCC1005C56NJSP - 1
CMCC1005C56NJSP - 2
CMCC1005C56NJSP - 3
CMCC1005C56NJSP - 4
Extended1/4
* Images are for reference only
CMCC1005C56NJSP
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCC1005C56NJSP
JLCPCB Part #
C405038
Package
0402
Description
1.6Ω 150mA 56nH 8@100MHz 900MHz Multilayer inductor ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0402
Inductance56nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant900MHz
Tolerance±5%
Current Rating150mA
DC Resistance(DCR)1.6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCC1005C56NJSP
CMCC1005C56NJSP

* Images are for reference only

CMCC1005C56NJSP

Extended
Manufacturer

Cybermax

MFR.Part #
CMCC1005C56NJSP
JLCPCB Part #
C405038
Package
0402
Description
1.6Ω 150mA 56nH 8@100MHz 900MHz Multilayer inductor ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC1005C56NJSP

* Images are for reference only

CMCC1005C56NJSP
Extended
Manufacturer

Cybermax

MFR.Part #
CMCC1005C56NJSP
JLCPCB Part #
C405038
Package
0402
Description
1.6Ω 150mA 56nH 8@100MHz 900MHz Multilayer inductor ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCC1005C56NJSP Specifications

CMCC1005C56NJSP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
Package0402
Inductance56nH
TypeMultilayer inductor
Q @ Frequency8@100MHz
Frequency - Self Resonant900MHz
Tolerance±5%
Current Rating150mA
DC Resistance(DCR)1.6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCC1005C56NJSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCC1005C56NJSP Documents

CMCC1005C56NJSP datasheets or manufacturer documentation.

Datasheet: CMCC1005C56NJSP Datasheet (PDF)

CMCC1005C56NJSP Schematic Symbol & PCB Footprint

The CMCC1005C56NJSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.