


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | -10℃~+50℃ | |
| Length | 50mm | |
| Sensor Type | Laser Dust Sensor | |
| Voltage - Supply | 4.9V~5.1V | |
| Height | 25mm | |
| Current - Supply | 100mA | |
| Width | 40mm | |
| Interface | Digital Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL0001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | -10℃~+50℃ | |
| Length | 50mm | |
| Sensor Type | Laser Dust Sensor | |
| Voltage - Supply | 4.9V~5.1V | |
| Height | 25mm | |
| Current - Supply | 100mA | |
| Width | 40mm | |
| Interface | Digital Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL0001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL0001 datasheets or manufacturer documentation.
Datasheet: DL0001 Datasheet (PDF)
The DL0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.