


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | -10℃~+45℃ | |
| Length | 46mm | |
| Sensor Type | Dust Sensor | |
| Voltage - Supply | 4.7V~5.3V | |
| Height | 17.7mm | |
| Features | Low-power mode、Digital filtering/signal processing | |
| Current - Supply | 15mA | |
| Width | 34mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DW0002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | -10℃~+45℃ | |
| Length | 46mm | |
| Sensor Type | Dust Sensor | |
| Voltage - Supply | 4.7V~5.3V | |
| Height | 17.7mm | |
| Features | Low-power mode、Digital filtering/signal processing | |
| Current - Supply | 15mA | |
| Width | 34mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DW0002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DW0002 datasheets or manufacturer documentation.
Datasheet: DW0002 Datasheet (PDF)
The DW0002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.