


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | -10℃~+45℃ | |
| Length | 59mm | |
| Sensor Type | Dust Sensor | |
| Voltage - Supply | 5V | |
| Height | 18mm | |
| Current - Supply | 90mA | |
| Width | 45mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC0001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Audiowell | |
| Package | - | |
| Operating Temperature | -10℃~+45℃ | |
| Length | 59mm | |
| Sensor Type | Dust Sensor | |
| Voltage - Supply | 5V | |
| Height | 18mm | |
| Current - Supply | 90mA | |
| Width | 45mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC0001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC0001 datasheets or manufacturer documentation.
Datasheet: DC0001 Datasheet (PDF)
The DC0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.