JST150N30T2 - 1
JST150N30T2 - 2
JST150N30T2 - 3
JST150N30T2 - 4
Extended1/4
* Images are for reference only
JST150N30T2
Attributes
Value
Manufacturer
MFR.Part #
JST150N30T2
JLCPCB Part #
C404845
Package
TO-252-2
Description
-55℃~+175℃ 1 N-channel 130W 150A 2.5V 3.4mΩ@4.5V 30V 4.8nF 40nC@15V 420pF N-Channel TO-252-2 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJESTEK
PackageTO-252-2
Operating Temperature-55℃~+175℃
TypeN-Channel
Input Capacitance(Ciss)4.8nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.5V
Gate Charge(Qg)40nC@15V
Reverse Transfer Capacitance (Crss@Vds)420pF
Current - Continuous Drain(Id)150A
Drain to Source Voltage30V
Pd - Power Dissipation130W
RDS(on)3.4mΩ@4.5V