


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0806 | |
| Inductance | 2.2uH | |
| Current - Saturation (Isat) | 2A | |
| Tolerance | ±20% | |
| Current Rating | 1.9A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 130mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM201610ALMA2R2MTAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0806 | |
| Inductance | 2.2uH | |
| Current - Saturation (Isat) | 2A | |
| Tolerance | ±20% | |
| Current Rating | 1.9A | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 130mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM201610ALMA2R2MTAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFM201610ALMA2R2MTAA datasheets or manufacturer documentation.
Datasheet: TFM201610ALMA2R2MTAA Datasheet (PDF)
The TFM201610ALMA2R2MTAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.