RW3R5EAR010JE
Extended
* Images are for reference only
RW3R5EAR010JE
Attributes
Value
Manufacturer
MFR.Part #
RW3R5EAR010JE
JLCPCB Part #
C4046572
Package
SMD
Description
-55℃~+150℃ 10mΩ 3.5W Wirewound Resistor ±5% SMD Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD
Resistance10mΩ
Operating Temperature-55℃~+150℃
Power(Watts)3.5W
TypeWirewound Resistor
Tolerance±5%