


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Skew | 50ps | |
| Number of outputs | 4 | |
| Voltage - Supply | 1.71V~1.89V、2.97V~3.6V | |
| Number of Inputs | 1 | |
| Features | Output enable/shutdown、Clock monitoring and failure detection | |
| Output Frequency(Max) | 400MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMKDB1104Z100REXT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Skew | 50ps | |
| Number of outputs | 4 | |
| Voltage - Supply | 1.71V~1.89V、2.97V~3.6V | |
| Number of Inputs | 1 | |
| Features | Output enable/shutdown、Clock monitoring and failure detection | |
| Output Frequency(Max) | 400MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMKDB1104Z100REXT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMKDB1104Z100REXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.