


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 3.35A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current Rating | 2.84A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 88mΩ |

* Images are for reference only
VLS3012HBX-2R2M
Extended- Manufacturer
- MFR.Part #
- VLS3012HBX-2R2M
- JLCPCB Part #
- C404494
- Package
- SMD,3x3mm
- Description
- 2.2uH 2.84A 3.35A 88mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VLS3012HBX-2R2M
- JLCPCB Part #
- C404494
- Package
- SMD,3x3mm
- Description
- 2.2uH 2.84A 3.35A 88mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLS3012HBX-2R2M Specifications
VLS3012HBX-2R2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 3.35A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current Rating | 2.84A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 88mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLS3012HBX-2R2M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLS3012HBX-2R2M Documents
VLS3012HBX-2R2M datasheets or manufacturer documentation.
Datasheet: VLS3012HBX-2R2M Datasheet (PDF)
VLS3012HBX-2R2M Schematic Symbol & PCB Footprint
The VLS3012HBX-2R2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.