


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Mechanical Keyboard Shaft | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Operating Temperature | -10℃~+70℃ | |
| Conduction Travel | 1.9mm | |
| Operation Force | 50gf@±10gf | |
| Life | 70,000,000 Cycles | |
| Number of Pins | 2 | |
| Axis Type | Brown Switch |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPG151101S06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Mechanical Keyboard Shaft | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Operating Temperature | -10℃~+70℃ | |
| Conduction Travel | 1.9mm | |
| Operation Force | 50gf@±10gf | |
| Life | 70,000,000 Cycles | |
| Number of Pins | 2 | |
| Axis Type | Brown Switch |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPG151101S06. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPG151101S06 datasheets or manufacturer documentation.
Datasheet: CPG151101S06 Datasheet (PDF)
The CPG151101S06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.