Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. MMC5983MA
MMC5983MA - 1
MMC5983MA - 2
MMC5983MA - 3
Extended1/3
* Images are for reference only
MMC5983MA
Attributes
Value
Manufacturer
MEMSIC
MFR.Part #
MMC5983MA
JLCPCB Part #
C404329
Package
LGA-16(3x3)
Description
-40℃~+105℃ 18bit 2.8V~3.6V 450uA I2C、SPI ±8Gs ±8Gs LGA-16(3x3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerMEMSIC
PackageLGA-16(3x3)
Magnetic Sensing Range(Z)±8Gs
Operating Temperature-40℃~+105℃
Output bit18bit
Voltage - Supply2.8V~3.6V
Current - Supply450uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±8Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. MMC5983MA
MMC5983MA

* Images are for reference only

MMC5983MA

Extended
Manufacturer

MEMSIC

MFR.Part #
MMC5983MA
JLCPCB Part #
C404329
Package
LGA-16(3x3)
Description
-40℃~+105℃ 18bit 2.8V~3.6V 450uA I2C、SPI ±8Gs ±8Gs LGA-16(3x3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC5983MA

* Images are for reference only

MMC5983MA
Extended
Manufacturer

MEMSIC

MFR.Part #
MMC5983MA
JLCPCB Part #
C404329
Package
LGA-16(3x3)
Description
-40℃~+105℃ 18bit 2.8V~3.6V 450uA I2C、SPI ±8Gs ±8Gs LGA-16(3x3) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMC5983MA Specifications

MMC5983MA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerMEMSIC
PackageLGA-16(3x3)
Magnetic Sensing Range(Z)±8Gs
Operating Temperature-40℃~+105℃
Output bit18bit
Voltage - Supply2.8V~3.6V
Current - Supply450uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±8Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMC5983MA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMC5983MA Documents

MMC5983MA datasheets or manufacturer documentation.

Datasheet: MMC5983MA Datasheet (PDF)

MMC5983MA Schematic Symbol & PCB Footprint

The MMC5983MA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.