



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1.6x1.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 112mcd~285mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.3V | |
| Peak Wavelength - B | 470nm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 130° | |
| Forward Voltage(Vf) - G | 2.7V~3.3V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 450mcd~1120mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 112mcd~285mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.4V | |
| Power(Watts) - B | 95mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Common Anode | |
| Height | 0.6mm | |
| Dominant Wavelength - R | 623nm | |
| Lens Color | Water Clear | |
| Width | 1.5mm | |
| Peak Wavelength - G | 528nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHT194CRGBCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1.6x1.6mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 112mcd~285mcd | |
| Forward Voltage(Vf) - B | 2.7V~3.3V | |
| Peak Wavelength - B | 470nm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 130° | |
| Forward Voltage(Vf) - G | 2.7V~3.3V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 450mcd~1120mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 112mcd~285mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.4V | |
| Power(Watts) - B | 95mW | |
| Peak Wavelength - R | 632nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Common Anode | |
| Height | 0.6mm | |
| Dominant Wavelength - R | 623nm | |
| Lens Color | Water Clear | |
| Width | 1.5mm | |
| Peak Wavelength - G | 528nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHT194CRGBCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHT194CRGBCT datasheets or manufacturer documentation.
Datasheet: MHT194CRGBCT Datasheet (PDF)
The MHT194CRGBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.