Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RS485 Bus Modules
  6. RSM485PCHT
RSM485PCHT - 1
RSM485PCHT - 2
RSM485PCHT - 3
Extended1/3
* Images are for reference only
RSM485PCHT
Attributes
Value
Manufacturer
Taisko
MFR.Part #
RSM485PCHT
JLCPCB Part #
C404239
Package
DIP-9
Description
-40℃~+85℃ 115.2Kbps 22mA 2500V 4.75V~5.25V 64 No Yes 过压保护、电源隔离功能、信号隔离功能、Overcurrent Protection DIP-9 RS485 Bus Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RS485 Bus Modules
ManufacturerTaisko
PackageDIP-9
ESD ProtectYes
Operating Temperature-40℃~+85℃
Automatic flow controlNo
Data Rate115.2Kbps
Voltage - Supply4.75V~5.25V
Number of Nodes64
Quiescent Current22mA
Features过压保护、电源隔离功能、信号隔离功能、Overcurrent Protection
isolation2500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RS485 Bus Modules
  6. RSM485PCHT
RSM485PCHT

* Images are for reference only

RSM485PCHT

Extended
Manufacturer

Taisko

MFR.Part #
RSM485PCHT
JLCPCB Part #
C404239
Package
DIP-9
Description
-40℃~+85℃ 115.2Kbps 22mA 2500V 4.75V~5.25V 64 No Yes 过压保护、电源隔离功能、信号隔离功能、Overcurrent Protection DIP-9 RS485 Bus Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM485PCHT

* Images are for reference only

RSM485PCHT
Extended
Manufacturer

Taisko

MFR.Part #
RSM485PCHT
JLCPCB Part #
C404239
Package
DIP-9
Description
-40℃~+85℃ 115.2Kbps 22mA 2500V 4.75V~5.25V 64 No Yes 过压保护、电源隔离功能、信号隔离功能、Overcurrent Protection DIP-9 RS485 Bus Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM485PCHT Specifications

RSM485PCHT technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RS485 Bus Modules
ManufacturerTaisko
PackageDIP-9
ESD ProtectYes
Operating Temperature-40℃~+85℃
Automatic flow controlNo
Data Rate115.2Kbps
Voltage - Supply4.75V~5.25V
Number of Nodes64
Quiescent Current22mA
Features过压保护、电源隔离功能、信号隔离功能、Overcurrent Protection
isolation2500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSM485PCHT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSM485PCHT Documents

RSM485PCHT datasheets or manufacturer documentation.

Datasheet: RSM485PCHT Datasheet (PDF)

RSM485PCHT Schematic Symbol & PCB Footprint

The RSM485PCHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.