


- Manufacturer
- MFR.Part #
- 3113-110T
- JLCPCB Part #
- C404101
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 142P 36P PCI-E 3.0 Surface Mount,Vertical With column SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | UMAX | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Versions | PCI-E 3.0 | |
| Number of Signal Pins | 142P | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Height Above Board | 11.25mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
3113-110T
Extended- Manufacturer
- MFR.Part #
- 3113-110T
- JLCPCB Part #
- C404101
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 142P 36P PCI-E 3.0 Surface Mount,Vertical With column SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3113-110T
- JLCPCB Part #
- C404101
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 11.25mm 142P 36P PCI-E 3.0 Surface Mount,Vertical With column SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3113-110T Specifications
3113-110T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | UMAX | |
| Package | SMD,P=1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Versions | PCI-E 3.0 | |
| Number of Signal Pins | 142P | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Height Above Board | 11.25mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3113-110T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3113-110T Documents
3113-110T datasheets or manufacturer documentation.
Datasheet: 3113-110T Datasheet (PDF)
3113-110T Schematic Symbol & PCB Footprint
The 3113-110T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.