Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. F2
F2 - 1
F2 - 2
Extended1/2
* Images are for reference only
F2
Attributes
Value
Manufacturer
DreamLNK
MFR.Part #
F2
JLCPCB Part #
C403731
Package
-
Description
-10℃~+60℃ 1.3 130mm 1W 1dBi 37MHz 433MHz 50Ω FPCAntenna - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDreamLNK
Package-
VSWR1.3
Antenna TypeFPCAntenna
Operating Temperature-10℃~+60℃
Peak Gain1dBi
Length130mm
Bandwidth37MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. F2
F2

* Images are for reference only

F2

Extended
Manufacturer

DreamLNK

MFR.Part #
F2
JLCPCB Part #
C403731
Package
-
Description
-10℃~+60℃ 1.3 130mm 1W 1dBi 37MHz 433MHz 50Ω FPCAntenna - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2

* Images are for reference only

F2
Extended
Manufacturer

DreamLNK

MFR.Part #
F2
JLCPCB Part #
C403731
Package
-
Description
-10℃~+60℃ 1.3 130mm 1W 1dBi 37MHz 433MHz 50Ω FPCAntenna - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2 Specifications

F2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDreamLNK
Package-
VSWR1.3
Antenna TypeFPCAntenna
Operating Temperature-10℃~+60℃
Peak Gain1dBi
Length130mm
Bandwidth37MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2 Documents

F2 datasheets or manufacturer documentation.

Datasheet: F2 Datasheet (PDF)

F2 Schematic Symbol & PCB Footprint

The F2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.