RNCF0201DTE365R
Extended
* Images are for reference only
RNCF0201DTE365R
Attributes
Value
MFR.Part #
RNCF0201DTE365R
JLCPCB Part #
C4037092
Package
0201
Description
-55℃~+155℃ 30mW 365Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package0201
Resistance365Ω
Operating Temperature-55℃~+155℃
Power(Watts)30mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃