


- Manufacturer
- MFR.Part #
- SGM3756YTDI6G/TR
- JLCPCB Part #
- C403708
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1.2MHz 2.7V~38V 2.7V~5.5V 20mA Boost Built-in DC-DC PWM Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) TDFN-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6-EP(2x2) | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 1.2MHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Output Current | 20mA | |
| Features | Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.7V~38V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
SGM3756YTDI6G/TR
Extended- Manufacturer
- MFR.Part #
- SGM3756YTDI6G/TR
- JLCPCB Part #
- C403708
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1.2MHz 2.7V~38V 2.7V~5.5V 20mA Boost Built-in DC-DC PWM Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) TDFN-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SGM3756YTDI6G/TR
- JLCPCB Part #
- C403708
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1.2MHz 2.7V~38V 2.7V~5.5V 20mA Boost Built-in DC-DC PWM Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) TDFN-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM3756YTDI6G/TR Specifications
SGM3756YTDI6G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | SGMICRO | |
| Package | TDFN-6-EP(2x2) | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 1.2MHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Output Current | 20mA | |
| Features | Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.7V~38V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM3756YTDI6G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM3756YTDI6G/TR Documents
SGM3756YTDI6G/TR datasheets or manufacturer documentation.
Datasheet: SGM3756YTDI6G/TR Datasheet (PDF)
SGM3756YTDI6G/TR Schematic Symbol & PCB Footprint
The SGM3756YTDI6G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.