


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Yunchip | |
| Package | CSBGA-160 | |
| Integral non - linearity | 1.3LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~3.3V | |
| Resolution(Bits) | 14 | |
| Settling Time | 13ns | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YD14S2G5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Yunchip | |
| Package | CSBGA-160 | |
| Integral non - linearity | 1.3LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~3.3V | |
| Resolution(Bits) | 14 | |
| Settling Time | 13ns | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YD14S2G5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YD14S2G5 datasheets or manufacturer documentation.
Datasheet: YD14S2G5 Datasheet (PDF)
The YD14S2G5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.