Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. YA16D125
YA16D125 - 1
YA16D125 - 2
YA16D125 - 3
Extended1/3
* Images are for reference only
YA16D125
Attributes
Value
Manufacturer
Yunchip
MFR.Part #
YA16D125
JLCPCB Part #
C403656
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 125MHz 16 2 5.9LSB QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerYunchip
PackageQFN-64-EP(9x9)
Clock Frequency20MHz~625MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.75LSB
Signal-to-Noise Ratio77dB
Integral non - linearity5.9LSB
Voltage - Supply1.7V~1.9V
Quiescent Current (Iq)27.22mA
ADC architecturePipeline
Sampling Rate125MHz
FeaturesBipolar input、Synchronous triggering
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. YA16D125
YA16D125

* Images are for reference only

YA16D125

Extended
Manufacturer

Yunchip

MFR.Part #
YA16D125
JLCPCB Part #
C403656
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 125MHz 16 2 5.9LSB QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YA16D125

* Images are for reference only

YA16D125
Extended
Manufacturer

Yunchip

MFR.Part #
YA16D125
JLCPCB Part #
C403656
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 125MHz 16 2 5.9LSB QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YA16D125 Specifications

YA16D125 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerYunchip
PackageQFN-64-EP(9x9)
Clock Frequency20MHz~625MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.75LSB
Signal-to-Noise Ratio77dB
Integral non - linearity5.9LSB
Voltage - Supply1.7V~1.9V
Quiescent Current (Iq)27.22mA
ADC architecturePipeline
Sampling Rate125MHz
FeaturesBipolar input、Synchronous triggering
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YA16D125. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YA16D125 Documents

YA16D125 datasheets or manufacturer documentation.

Datasheet: YA16D125 Datasheet (PDF)

YA16D125 Schematic Symbol & PCB Footprint

The YA16D125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.