Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. SPUN194700
SPUN194700 - 1
SPUN194700 - 2
SPUN194700 - 3
Extended1/3
* Images are for reference only
SPUN194700
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPUN194700
JLCPCB Part #
C402823
Package
插件,13x10mm
Description
-10℃~+60℃ 10000 times 100mA 10mm 13mm 2.5N 30V 54mm Blue Latching Square Plunger 插件,13x10mm Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerALPSALPINE
Package插件,13x10mm
Operating Temperature-10℃~+60℃
Operating Force2.5N
Contact Current100mA
Length13mm
Self Lock / No LockLatching
Voltage Rating30V
Life10000 times
Actuator StyleSquare Plunger
Switch Height54mm
Width10mm
Actuator/Cap ColorBlue
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. SPUN194700
SPUN194700

* Images are for reference only

SPUN194700

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPUN194700
JLCPCB Part #
C402823
Package
插件,13x10mm
Description
-10℃~+60℃ 10000 times 100mA 10mm 13mm 2.5N 30V 54mm Blue Latching Square Plunger 插件,13x10mm Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPUN194700

* Images are for reference only

SPUN194700
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPUN194700
JLCPCB Part #
C402823
Package
插件,13x10mm
Description
-10℃~+60℃ 10000 times 100mA 10mm 13mm 2.5N 30V 54mm Blue Latching Square Plunger 插件,13x10mm Keylock Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPUN194700 Specifications

SPUN194700 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerALPSALPINE
Package插件,13x10mm
Operating Temperature-10℃~+60℃
Operating Force2.5N
Contact Current100mA
Length13mm
Self Lock / No LockLatching
Voltage Rating30V
Life10000 times
Actuator StyleSquare Plunger
Switch Height54mm
Width10mm
Actuator/Cap ColorBlue
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPUN194700. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPUN194700 Documents

SPUN194700 datasheets or manufacturer documentation.

Datasheet: SPUN194700 Datasheet (PDF)

SPUN194700 Schematic Symbol & PCB Footprint

The SPUN194700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.