



- Manufacturer
- MFR.Part #
- 753-81-045W00
- JLCPCB Part #
- C402792
- Package
- Plugin,P=2.5mm
- Description
- 1 12.5mm 1x4P 2.5mm 3A 4 4P 5.75mm 7mm Brass Creamy-White PA66 Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | PINREX | |
| Package | Plugin,P=2.5mm | |
| Number of Rows | 1 | |
| Color | Creamy-White | |
| Current Rating | 3A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 5.75mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Number of Pins | 4P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 7mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 |

* Images are for reference only
753-81-045W00
Extended- Manufacturer
- MFR.Part #
- 753-81-045W00
- JLCPCB Part #
- C402792
- Package
- Plugin,P=2.5mm
- Description
- 1 12.5mm 1x4P 2.5mm 3A 4 4P 5.75mm 7mm Brass Creamy-White PA66 Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 753-81-045W00
- JLCPCB Part #
- C402792
- Package
- Plugin,P=2.5mm
- Description
- 1 12.5mm 1x4P 2.5mm 3A 4 4P 5.75mm 7mm Brass Creamy-White PA66 Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
753-81-045W00 Specifications
753-81-045W00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | PINREX | |
| Package | Plugin,P=2.5mm | |
| Number of Rows | 1 | |
| Color | Creamy-White | |
| Current Rating | 3A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 5.75mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Number of Pins | 4P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 7mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 753-81-045W00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

753-81-045W00 Documents
753-81-045W00 datasheets or manufacturer documentation.
Datasheet: 753-81-045W00 Datasheet (PDF)
753-81-045W00 Schematic Symbol & PCB Footprint
The 753-81-045W00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.