Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62162DSGR
TPS62162DSGR - 1
TPS62162DSGR - 2
TPS62162DSGR - 3
Extended1/3
* Images are for reference only
TPS62162DSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62162DSGR
JLCPCB Part #
C40256
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃@(TJ) 1 17uA 1A 2.25MHz 3.3V 3V~17V Buck Buck Built-in Fixed Yes WSON-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.25MHz
Voltage - Supply3V~17V
Output TypeFixed
Output Current1A
Quiescent Current17uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62162DSGR
TPS62162DSGR

* Images are for reference only

TPS62162DSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62162DSGR
JLCPCB Part #
C40256
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃@(TJ) 1 17uA 1A 2.25MHz 3.3V 3V~17V Buck Buck Built-in Fixed Yes WSON-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62162DSGR

* Images are for reference only

TPS62162DSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62162DSGR
JLCPCB Part #
C40256
Package
WSON-8-EP(2x2)
Description
-40℃~+125℃@(TJ) 1 17uA 1A 2.25MHz 3.3V 3V~17V Buck Buck Built-in Fixed Yes WSON-8-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62162DSGR Specifications

TPS62162DSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.25MHz
Voltage - Supply3V~17V
Output TypeFixed
Output Current1A
Quiescent Current17uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62162DSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62162DSGR Documents

TPS62162DSGR datasheets or manufacturer documentation.

Datasheet: TPS62162DSGR Datasheet (PDF)

TPS62162DSGR Schematic Symbol & PCB Footprint

The TPS62162DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.