



- Manufacturer
- MFR.Part #
- HER208
- JLCPCB Part #
- C402256
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 1.7V@2A 1kV 2A 5uA@1000V 60A 75ns DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | LGE | |
| Package | DO-15 | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Reverse Recovery Time (trr) | 75ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V |

* Images are for reference only
HER208
Extended- Manufacturer
- MFR.Part #
- HER208
- JLCPCB Part #
- C402256
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 1.7V@2A 1kV 2A 5uA@1000V 60A 75ns DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HER208
- JLCPCB Part #
- C402256
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 1.7V@2A 1kV 2A 5uA@1000V 60A 75ns DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HER208 Specifications
HER208 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | LGE | |
| Package | DO-15 | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Reverse Recovery Time (trr) | 75ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 5uA@1000V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HER208. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HER208 Documents
HER208 datasheets or manufacturer documentation.
Datasheet: HER208 Datasheet (PDF)
HER208 Schematic Symbol & PCB Footprint
The HER208 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.