
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | 3M | |
| Package | P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions or Pins | 2x30P | |
| Number of Rows | 2 | |
| Color | Gray | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 30 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3666-0002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | 3M | |
| Package | P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Positions or Pins | 2x30P | |
| Number of Rows | 2 | |
| Color | Gray | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Holder Type | Free Hanging | |
| Number of PINs Per Row | 30 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3666-0002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3666-0002 datasheets or manufacturer documentation.
The 3666-0002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.