



- Manufacturer
- MFR.Part #
- EEVFK1V471Q
- JLCPCB Part #
- C401972
- Package
- SMD
- Description
- -55℃~+105℃ 35V 470uF 5000hrs@105℃ 618.8mA@120Hz Polarized ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Ripple Current | 618.8mA@120Hz |

* Images are for reference only
EEVFK1V471Q
Extended- Manufacturer
- MFR.Part #
- EEVFK1V471Q
- JLCPCB Part #
- C401972
- Package
- SMD
- Description
- -55℃~+105℃ 35V 470uF 5000hrs@105℃ 618.8mA@120Hz Polarized ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EEVFK1V471Q
- JLCPCB Part #
- C401972
- Package
- SMD
- Description
- -55℃~+105℃ 35V 470uF 5000hrs@105℃ 618.8mA@120Hz Polarized ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEVFK1V471Q Specifications
EEVFK1V471Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 470uF | |
| Ripple Current | 618.8mA@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEVFK1V471Q. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEVFK1V471Q Documents
EEVFK1V471Q datasheets or manufacturer documentation.
Datasheet: EEVFK1V471Q Datasheet (PDF)
EEVFK1V471Q Schematic Symbol & PCB Footprint
The EEVFK1V471Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.