



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -55℃~125℃ | |
| Dielectric Material | Metallized Polyester Film | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Capacitance | 39nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMEC393J100M1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -55℃~125℃ | |
| Dielectric Material | Metallized Polyester Film | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Capacitance | 39nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMEC393J100M1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMEC393J100M1 datasheets or manufacturer documentation.
Datasheet: SMEC393J100M1 Datasheet (PDF)
The SMEC393J100M1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.