Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AW5005DNRZ
AW5005DNRZ - 1
AW5005DNRZ - 2
AW5005DNRZ - 3
AW5005DNRZ - 4
Extended1/4
* Images are for reference only
AW5005DNRZ
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW5005DNRZ
JLCPCB Part #
C401025
Package
DFN-6(1x1.5)
Description
-40℃~+85℃ -7.6dBm 0.79dB 1.5V~3.6V 13mA 16dB 输入匹配集成、输出匹配集成、快速使能控制、ESD保护 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-6(1x1.5)
Frequency Range1.55GHz~1.615GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.6V
FeaturesInput matching integration、Output matching integration、Fast enable control、ESD protection
Noise Figure0.79dB
P1dB-7.6dBm
Input Return Loss5.6dB
Output Return Loss10dB
Current - Supply13mA
IP36.5dBm
Gain16dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. AW5005DNRZ
AW5005DNRZ

* Images are for reference only

AW5005DNRZ

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW5005DNRZ
JLCPCB Part #
C401025
Package
DFN-6(1x1.5)
Description
-40℃~+85℃ -7.6dBm 0.79dB 1.5V~3.6V 13mA 16dB 输入匹配集成、输出匹配集成、快速使能控制、ESD保护 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW5005DNRZ

* Images are for reference only

AW5005DNRZ
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW5005DNRZ
JLCPCB Part #
C401025
Package
DFN-6(1x1.5)
Description
-40℃~+85℃ -7.6dBm 0.79dB 1.5V~3.6V 13mA 16dB 输入匹配集成、输出匹配集成、快速使能控制、ESD保护 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW5005DNRZ Specifications

AW5005DNRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-6(1x1.5)
Frequency Range1.55GHz~1.615GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.6V
FeaturesInput matching integration、Output matching integration、Fast enable control、ESD protection
Noise Figure0.79dB
P1dB-7.6dBm
Input Return Loss5.6dB
Output Return Loss10dB
Current - Supply13mA
IP36.5dBm
Gain16dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW5005DNRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW5005DNRZ Documents

AW5005DNRZ datasheets or manufacturer documentation.

Datasheet: AW5005DNRZ Datasheet (PDF)

AW5005DNRZ Schematic Symbol & PCB Footprint

The AW5005DNRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.