Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2361E136F128LRAAKXQMA1
XC2361E136F128LRAAKXQMA1
Extended
* Images are for reference only
XC2361E136F128LRAAKXQMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC2361E136F128LRAAKXQMA1
JLCPCB Part #
C40083877
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 1.06MB 128MHz 16/32 Bit 3V~5.5V 75 98KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed128MHz
Program Memory TypeFLASH
Program Storage Size1.06MB
Voltage - Supply3V~5.5V
RAM Size98KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O75
FeaturesPower-on reset (POR)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Hardware parity check
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2361E136F128LRAAKXQMA1
XC2361E136F128LRAAKXQMA1

* Images are for reference only

XC2361E136F128LRAAKXQMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2361E136F128LRAAKXQMA1
JLCPCB Part #
C40083877
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 1.06MB 128MHz 16/32 Bit 3V~5.5V 75 98KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2361E136F128LRAAKXQMA1

* Images are for reference only

XC2361E136F128LRAAKXQMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2361E136F128LRAAKXQMA1
JLCPCB Part #
C40083877
Package
LQFP-100(14x14)
Description
-40℃~+125℃ 1.06MB 128MHz 16/32 Bit 3V~5.5V 75 98KB Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2361E136F128LRAAKXQMA1 Specifications

XC2361E136F128LRAAKXQMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed128MHz
Program Memory TypeFLASH
Program Storage Size1.06MB
Voltage - Supply3V~5.5V
RAM Size98KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O75
FeaturesPower-on reset (POR)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Calendar function、Hardware ECC check、Hardware parity check
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC2361E136F128LRAAKXQMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC2361E136F128LRAAKXQMA1 Schematic Symbol & PCB Footprint

The XC2361E136F128LRAAKXQMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.