Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SL494CNS
SL494CNS - 1
SL494CNS - 2
SL494CNS - 3
Extended1/3
* Images are for reference only
SL494CNS
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL494CNS
JLCPCB Part #
C400802
Package
SOP-16
Description
0℃~+70℃ 10kHz 250mA 41V 45% 5V 900mW PWM Modulation Push-Pull、Buck SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching10kHz
Voltage - Supply41V
Output Current250mA
Duty Cycle(Max)45%
Working ModePWM Modulation
TopologyPush-Pull、Buck
Pd - Power Dissipation900mW
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SL494CNS
SL494CNS

* Images are for reference only

SL494CNS

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL494CNS
JLCPCB Part #
C400802
Package
SOP-16
Description
0℃~+70℃ 10kHz 250mA 41V 45% 5V 900mW PWM Modulation Push-Pull、Buck SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL494CNS

* Images are for reference only

SL494CNS
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL494CNS
JLCPCB Part #
C400802
Package
SOP-16
Description
0℃~+70℃ 10kHz 250mA 41V 45% 5V 900mW PWM Modulation Push-Pull、Buck SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL494CNS Specifications

SL494CNS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching10kHz
Voltage - Supply41V
Output Current250mA
Duty Cycle(Max)45%
Working ModePWM Modulation
TopologyPush-Pull、Buck
Pd - Power Dissipation900mW
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL494CNS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL494CNS Documents

SL494CNS datasheets or manufacturer documentation.

Datasheet: SL494CNS Datasheet (PDF)

SL494CNS Schematic Symbol & PCB Footprint

The SL494CNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.