



- Manufacturer
- MFR.Part #
- CLA606301D02
- JLCPCB Part #
- C400283
- Package
- Plugin
- Description
- 1.5N 100,000 cycles 12V 50mA 6mm 6mm 8.45mm PC Pin SPST Through Hole White Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Operating Force | 1.5N | |
| Contact Current | 50mA | |
| Length | 6mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 8.45mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| With Lamp | White | |
| Width | 6mm |

* Images are for reference only
CLA606301D02
Extended- Manufacturer
- MFR.Part #
- CLA606301D02
- JLCPCB Part #
- C400283
- Package
- Plugin
- Description
- 1.5N 100,000 cycles 12V 50mA 6mm 6mm 8.45mm PC Pin SPST Through Hole White Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLA606301D02
- JLCPCB Part #
- C400283
- Package
- Plugin
- Description
- 1.5N 100,000 cycles 12V 50mA 6mm 6mm 8.45mm PC Pin SPST Through Hole White Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLA606301D02 Specifications
CLA606301D02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Operating Force | 1.5N | |
| Contact Current | 50mA | |
| Length | 6mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 8.45mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| With Lamp | White | |
| Width | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLA606301D02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLA606301D02 Documents
CLA606301D02 datasheets or manufacturer documentation.
Datasheet: CLA606301D02 Datasheet (PDF)
CLA606301D02 Schematic Symbol & PCB Footprint
The CLA606301D02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.