Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U6110
U6110
Extended
* Images are for reference only
U6110
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U6110
JLCPCB Part #
C400140
Package
TO-92-2.54mm
Description
-30℃~+150℃ 1 7.4kV High Side Switch TO-92-2.54mm DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageTO-92-2.54mm
Operating Temperature-40℃~+125℃
FunctionStep-down type、Buck-Boost
Frequency - Switching31kHz
Voltage - Supply7V~400V
Output TypeAdjustable、Fixed
Output Current200mA
Quiescent Current500uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
Output Voltage5V、15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U6110
U6110

* Images are for reference only

U6110

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U6110
JLCPCB Part #
C400140
Package
TO-92-2.54mm
Description
-30℃~+150℃ 1 7.4kV High Side Switch TO-92-2.54mm DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6110

* Images are for reference only

U6110
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U6110
JLCPCB Part #
C400140
Package
TO-92-2.54mm
Description
-30℃~+150℃ 1 7.4kV High Side Switch TO-92-2.54mm DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U6110 Specifications

U6110 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageTO-92-2.54mm
Operating Temperature-40℃~+125℃
FunctionStep-down type、Buck-Boost
Frequency - Switching31kHz
Voltage - Supply7V~400V
Output TypeAdjustable、Fixed
Output Current200mA
Quiescent Current500uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
Output Voltage5V、15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U6110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U6110 Documents

U6110 datasheets or manufacturer documentation.

U6110 Schematic Symbol & PCB Footprint

The U6110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.