Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. NSI83085
NSI83085 - 1
NSI83085 - 2
NSI83085 - 3
NSI83085 - 4
Extended1/4
* Images are for reference only
NSI83085
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
NSI83085
JLCPCB Part #
C399515
Package
SOIC-16-300mil
Description
Failure protection circuit SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerNOVOSENSE
PackageSOIC-16-300mil
ESD Protect±8kV
Operating Temperature-40℃~+105℃
Data Rate(Max)500Kbps
Number of Nodes256
Isolation Voltage(Vrms)5000
Voltage - Supply (Logic)2.5V~5.5V
FeaturesFail-safe circuit
Voltage - Supply (Bus)3V~5.5V
Number of Drivers1
Communication ModeHalf-Duplex
CMTI(kV/us)150kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. NSI83085
NSI83085

* Images are for reference only

NSI83085

Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSI83085
JLCPCB Part #
C399515
Package
SOIC-16-300mil
Description
Failure protection circuit SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI83085

* Images are for reference only

NSI83085
Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSI83085
JLCPCB Part #
C399515
Package
SOIC-16-300mil
Description
Failure protection circuit SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI83085 Specifications

NSI83085 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerNOVOSENSE
PackageSOIC-16-300mil
ESD Protect±8kV
Operating Temperature-40℃~+105℃
Data Rate(Max)500Kbps
Number of Nodes256
Isolation Voltage(Vrms)5000
Voltage - Supply (Logic)2.5V~5.5V
FeaturesFail-safe circuit
Voltage - Supply (Bus)3V~5.5V
Number of Drivers1
Communication ModeHalf-Duplex
CMTI(kV/us)150kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSI83085. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSI83085 Documents

NSI83085 datasheets or manufacturer documentation.

Datasheet: NSI83085 Datasheet (PDF)

NSI83085 Schematic Symbol & PCB Footprint

The NSI83085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.