


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | ALPSALPINE | |
| Package | SMD | |
| Resistance | 10kΩ | |
| Power(Watts) | 25mW | |
| Voltage Rating | 5V | |
| Tolerance | ±30% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS08U11AZ001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | ALPSALPINE | |
| Package | SMD | |
| Resistance | 10kΩ | |
| Power(Watts) | 25mW | |
| Voltage Rating | 5V | |
| Tolerance | ±30% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS08U11AZ001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS08U11AZ001 datasheets or manufacturer documentation.
Datasheet: RS08U11AZ001 Datasheet (PDF)
The RS08U11AZ001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.