Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5724RBREZ
AD5724RBREZ - 1
AD5724RBREZ - 2
AD5724RBREZ - 3
Extended1/3
* Images are for reference only
AD5724RBREZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5724RBREZ
JLCPCB Part #
C398830
Package
TSSOP-24-EP
Description
-40℃~+85℃ 10us 12 1LSB 4 4.5V~16.5V 500nA Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source、Over temperature protection、Output short-circuit protection SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-24-EP
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source、Over temperature protection、Output short-circuit protection
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply4.5V~16.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)500nA
Settling Time10us
Resolution (Bits)12
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5724RBREZ
AD5724RBREZ

* Images are for reference only

AD5724RBREZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5724RBREZ
JLCPCB Part #
C398830
Package
TSSOP-24-EP
Description
-40℃~+85℃ 10us 12 1LSB 4 4.5V~16.5V 500nA Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source、Over temperature protection、Output short-circuit protection SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5724RBREZ

* Images are for reference only

AD5724RBREZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5724RBREZ
JLCPCB Part #
C398830
Package
TSSOP-24-EP
Description
-40℃~+85℃ 10us 12 1LSB 4 4.5V~16.5V 500nA Integrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source、Over temperature protection、Output short-circuit protection SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5724RBREZ Specifications

AD5724RBREZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageTSSOP-24-EP
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source、Over temperature protection、Output short-circuit protection
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply4.5V~16.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)500nA
Settling Time10us
Resolution (Bits)12
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5724RBREZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5724RBREZ Documents

AD5724RBREZ datasheets or manufacturer documentation.

Datasheet: AD5724RBREZ Datasheet (PDF)

AD5724RBREZ Schematic Symbol & PCB Footprint

The AD5724RBREZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.