Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7682BCPZ
AD7682BCPZ - 1
AD7682BCPZ - 2
AD7682BCPZ - 3
Extended1/3
* Images are for reference only
AD7682BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7682BCPZ
JLCPCB Part #
C398823
Package
LFCSP-20(4x4)
Description
-40℃~+85℃ 0.4LSB 10ppm/℃ 16 2.3V~5.5V 250kHz 4 50nA 92.5dB Built-in Built-in Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-20(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio92.5dB
Integral non - linearity0.4LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7682BCPZ
AD7682BCPZ

* Images are for reference only

AD7682BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7682BCPZ
JLCPCB Part #
C398823
Package
LFCSP-20(4x4)
Description
-40℃~+85℃ 0.4LSB 10ppm/℃ 16 2.3V~5.5V 250kHz 4 50nA 92.5dB Built-in Built-in Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7682BCPZ

* Images are for reference only

AD7682BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7682BCPZ
JLCPCB Part #
C398823
Package
LFCSP-20(4x4)
Description
-40℃~+85℃ 0.4LSB 10ppm/℃ 16 2.3V~5.5V 250kHz 4 50nA 92.5dB Built-in Built-in Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7682BCPZ Specifications

AD7682BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-20(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
DNL (LSB)0.25LSB
Signal-to-Noise Ratio92.5dB
Integral non - linearity0.4LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7682BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7682BCPZ Documents

AD7682BCPZ datasheets or manufacturer documentation.

Datasheet: AD7682BCPZ Datasheet (PDF)

AD7682BCPZ Schematic Symbol & PCB Footprint

The AD7682BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.