Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7779ACPZ
AD7779ACPZ - 1
AD7779ACPZ - 2
AD7779ACPZ - 3
Extended1/3
* Images are for reference only
AD7779ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7779ACPZ
JLCPCB Part #
C398822
Package
LFCSP-64
Description
-40℃~+105℃ 1.8V~3.6V 108dB 10ppm/℃ 16kHz 2.5V 24 4.096MHz、8.192MHz 4kHz、16kHz 8 Built-in Built-in Built-in SPI Sigma-Delta Support Yes LFCSP-64 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-64
Clock Frequency4.096MHz、8.192MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio108dB
Voltage - Supply1.8V~3.6V
ADC architectureSigma-Delta
Sampling Rate16kHz
FeaturesBipolar input、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7779ACPZ
AD7779ACPZ

* Images are for reference only

AD7779ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7779ACPZ
JLCPCB Part #
C398822
Package
LFCSP-64
Description
-40℃~+105℃ 1.8V~3.6V 108dB 10ppm/℃ 16kHz 2.5V 24 4.096MHz、8.192MHz 4kHz、16kHz 8 Built-in Built-in Built-in SPI Sigma-Delta Support Yes LFCSP-64 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7779ACPZ

* Images are for reference only

AD7779ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7779ACPZ
JLCPCB Part #
C398822
Package
LFCSP-64
Description
-40℃~+105℃ 1.8V~3.6V 108dB 10ppm/℃ 16kHz 2.5V 24 4.096MHz、8.192MHz 4kHz、16kHz 8 Built-in Built-in Built-in SPI Sigma-Delta Support Yes LFCSP-64 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7779ACPZ Specifications

AD7779ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-64
Clock Frequency4.096MHz、8.192MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio108dB
Voltage - Supply1.8V~3.6V
ADC architectureSigma-Delta
Sampling Rate16kHz
FeaturesBipolar input、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7779ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7779ACPZ Documents

AD7779ACPZ datasheets or manufacturer documentation.

Datasheet: AD7779ACPZ Datasheet (PDF)

AD7779ACPZ Schematic Symbol & PCB Footprint

The AD7779ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.