Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EWA20-24S12
EWA20-24S12 - 1
EWA20-24S12 - 2
EWA20-24S12 - 3
Extended1/3
* Images are for reference only
EWA20-24S12
Attributes
Value
Manufacturer
ENDRIVE
MFR.Part #
EWA20-24S12
JLCPCB Part #
C398805
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 1.666A 11.8mm 12V 20W 350kHz 470uF 75mVp-p 88% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerENDRIVE
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)1.666A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Voltage - Supply9V~36V
Capacitive Load(Max)470uF
Frequency350kHz
Height11.8mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EWA20-24S12
EWA20-24S12

* Images are for reference only

EWA20-24S12

Extended
Manufacturer

ENDRIVE

MFR.Part #
EWA20-24S12
JLCPCB Part #
C398805
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 1.666A 11.8mm 12V 20W 350kHz 470uF 75mVp-p 88% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EWA20-24S12

* Images are for reference only

EWA20-24S12
Extended
Manufacturer

ENDRIVE

MFR.Part #
EWA20-24S12
JLCPCB Part #
C398805
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 1.666A 11.8mm 12V 20W 350kHz 470uF 75mVp-p 88% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EWA20-24S12 Specifications

EWA20-24S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerENDRIVE
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)1.666A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Voltage - Supply9V~36V
Capacitive Load(Max)470uF
Frequency350kHz
Height11.8mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EWA20-24S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EWA20-24S12 Documents

EWA20-24S12 datasheets or manufacturer documentation.

Datasheet: EWA20-24S12 Datasheet (PDF)

EWA20-24S12 Schematic Symbol & PCB Footprint

The EWA20-24S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.