
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HEXINHULIAN | |
| Package | LQFP-64 | |
| DNL (LSB) | 0.8LSB | |
| Signal-to-Noise Ratio | 87.5dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.3V~5V | |
| ADC architecture | SAR | |
| Sampling Rate | 200kHz | |
| Features | Input buffer、Bipolar input、Simultaneous sampling、Built-in digital filter | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | SPI、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL1606 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HEXINHULIAN | |
| Package | LQFP-64 | |
| DNL (LSB) | 0.8LSB | |
| Signal-to-Noise Ratio | 87.5dB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.3V~5V | |
| ADC architecture | SAR | |
| Sampling Rate | 200kHz | |
| Features | Input buffer、Bipolar input、Simultaneous sampling、Built-in digital filter | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | SPI、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL1606. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CL1606 datasheets or manufacturer documentation.
The CL1606 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.