Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62220DDCR
TPS62220DDCR - 1
TPS62220DDCR - 2
TPS62220DDCR - 3
TPS62220DDCR - 4
Extended1/4
* Images are for reference only
TPS62220DDCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62220DDCR
JLCPCB Part #
C398349
Package
SOT-23-THIN-5
Description
-40℃~+85℃@(TA) 1 1.25MHz 15uA 2.5V~6V 400mA 700mV~6V Adjustable Buck Buck Built-in Yes SOT-23-THIN-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-23-THIN-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.25MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current400mA
Quiescent Current15uA
FeaturesLight load efficient mode、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage700mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62220DDCR
TPS62220DDCR

* Images are for reference only

TPS62220DDCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62220DDCR
JLCPCB Part #
C398349
Package
SOT-23-THIN-5
Description
-40℃~+85℃@(TA) 1 1.25MHz 15uA 2.5V~6V 400mA 700mV~6V Adjustable Buck Buck Built-in Yes SOT-23-THIN-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62220DDCR

* Images are for reference only

TPS62220DDCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62220DDCR
JLCPCB Part #
C398349
Package
SOT-23-THIN-5
Description
-40℃~+85℃@(TA) 1 1.25MHz 15uA 2.5V~6V 400mA 700mV~6V Adjustable Buck Buck Built-in Yes SOT-23-THIN-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62220DDCR Specifications

TPS62220DDCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOT-23-THIN-5
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.25MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current400mA
Quiescent Current15uA
FeaturesLight load efficient mode、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage700mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62220DDCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62220DDCR Documents

TPS62220DDCR datasheets or manufacturer documentation.

Datasheet: TPS62220DDCR Datasheet (PDF)

TPS62220DDCR Schematic Symbol & PCB Footprint

The TPS62220DDCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.