Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62410QDRCRQ1
TPS62410QDRCRQ1 - 1
TPS62410QDRCRQ1 - 2
TPS62410QDRCRQ1 - 3
Extended1/3
* Images are for reference only
TPS62410QDRCRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62410QDRCRQ1
JLCPCB Part #
C398342
Package
VSON-10(3x3)
Description
-40℃~+125℃@(TJ) 2 2.25MHz 2.5V~6V 32uA 600mV~6V 800mA Adjustable Buck Buck Built-in Yes VSON-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-10(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.25MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current800mA
Quiescent Current32uA
FeaturesOvercurrent Protection、Light load efficient mode、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62410QDRCRQ1
TPS62410QDRCRQ1

* Images are for reference only

TPS62410QDRCRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62410QDRCRQ1
JLCPCB Part #
C398342
Package
VSON-10(3x3)
Description
-40℃~+125℃@(TJ) 2 2.25MHz 2.5V~6V 32uA 600mV~6V 800mA Adjustable Buck Buck Built-in Yes VSON-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62410QDRCRQ1

* Images are for reference only

TPS62410QDRCRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62410QDRCRQ1
JLCPCB Part #
C398342
Package
VSON-10(3x3)
Description
-40℃~+125℃@(TJ) 2 2.25MHz 2.5V~6V 32uA 600mV~6V 800mA Adjustable Buck Buck Built-in Yes VSON-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62410QDRCRQ1 Specifications

TPS62410QDRCRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-10(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.25MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current800mA
Quiescent Current32uA
FeaturesOvercurrent Protection、Light load efficient mode、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62410QDRCRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62410QDRCRQ1 Documents

TPS62410QDRCRQ1 datasheets or manufacturer documentation.

Datasheet: TPS62410QDRCRQ1 Datasheet (PDF)

TPS62410QDRCRQ1 Schematic Symbol & PCB Footprint

The TPS62410QDRCRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.