


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Clock Frequency | 16MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 22uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 250kHz | |
| Features | Auto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7176-2BRUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24 | |
| Clock Frequency | 16MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 22uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 250kHz | |
| Features | Auto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7176-2BRUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7176-2BRUZ datasheets or manufacturer documentation.
Datasheet: AD7176-2BRUZ Datasheet (PDF)
The AD7176-2BRUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.