


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | SAMZO | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Number of Pins | 3P | |
| Connect Type | Blade Contact (Female) | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
23E413050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | SAMZO | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Number of Pins | 3P | |
| Connect Type | Blade Contact (Female) | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 23E413050. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

23E413050 datasheets or manufacturer documentation.
Datasheet: 23E413050 Datasheet (PDF)
The 23E413050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.