Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS35CA 250gf 031
TS35CA 250gf 031
Extended
* Images are for reference only
TS35CA 250gf 031
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS35CA 250gf 031
JLCPCB Part #
C39832523
Package
SMD-5P,4.5x3.4mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 3.4mm 4.5mm 50mA 5mm No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle White Without Bracket SMD-5P,4.5x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackageSMD-5P,4.5x3.4mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorWhite
Operating Force2.5N
Length4.5mm
Life100,000 Cycles
With LampNo
Width3.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS35CA 250gf 031
TS35CA 250gf 031

* Images are for reference only

TS35CA 250gf 031

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS35CA 250gf 031
JLCPCB Part #
C39832523
Package
SMD-5P,4.5x3.4mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 3.4mm 4.5mm 50mA 5mm No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle White Without Bracket SMD-5P,4.5x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS35CA 250gf 031

* Images are for reference only

TS35CA 250gf 031
Extended
Manufacturer

SHOU HAN

MFR.Part #
TS35CA 250gf 031
JLCPCB Part #
C39832523
Package
SMD-5P,4.5x3.4mm
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 3.4mm 4.5mm 50mA 5mm No Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle White Without Bracket SMD-5P,4.5x3.4mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS35CA 250gf 031 Specifications

TS35CA 250gf 031 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackageSMD-5P,4.5x3.4mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorWhite
Operating Force2.5N
Length4.5mm
Life100,000 Cycles
With LampNo
Width3.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS35CA 250gf 031. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS35CA 250gf 031 Schematic Symbol & PCB Footprint

The TS35CA 250gf 031 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.