Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK24D07VG4-10 087
SK24D07VG4-10 087
Extended
* Images are for reference only
SK24D07VG4-10 087
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
SK24D07VG4-10 087
JLCPCB Part #
C39832520
Package
弯插-10P,14.9x4.7mm
Description
弯插-10P,14.9x4.7mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
Package弯插-10P,14.9x4.7mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole four throw
Switch Height11mm
Actuator Length2mm
Mounting TypeRight Angle
Operating Force250gf
Length14.9mm
Contact Material磷青铜
Life5 thousand cycles
Width4.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK24D07VG4-10 087
SK24D07VG4-10 087

* Images are for reference only

SK24D07VG4-10 087

Extended
Manufacturer

SHOU HAN

MFR.Part #
SK24D07VG4-10 087
JLCPCB Part #
C39832520
Package
弯插-10P,14.9x4.7mm
Description
弯插-10P,14.9x4.7mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK24D07VG4-10 087

* Images are for reference only

SK24D07VG4-10 087
Extended
Manufacturer

SHOU HAN

MFR.Part #
SK24D07VG4-10 087
JLCPCB Part #
C39832520
Package
弯插-10P,14.9x4.7mm
Description
弯插-10P,14.9x4.7mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK24D07VG4-10 087 Specifications

SK24D07VG4-10 087 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
Package弯插-10P,14.9x4.7mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole four throw
Switch Height11mm
Actuator Length2mm
Mounting TypeRight Angle
Operating Force250gf
Length14.9mm
Contact Material磷青铜
Life5 thousand cycles
Width4.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK24D07VG4-10 087. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK24D07VG4-10 087 Schematic Symbol & PCB Footprint

The SK24D07VG4-10 087 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.