
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | 弯插-12P,15x4.7mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Black | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Circuit | Double pole four throw | |
| Switch Height | 11mm | |
| Actuator Length | 2mm | |
| Mounting Type | Right Angle | |
| Operating Force | 250gf | |
| Length | 15mm | |
| Contact Material | 磷青铜 | |
| Life | 5 thousand cycles | |
| Width | 4.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK24D07VG4-12 087 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | 弯插-12P,15x4.7mm | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Black | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Circuit | Double pole four throw | |
| Switch Height | 11mm | |
| Actuator Length | 2mm | |
| Mounting Type | Right Angle | |
| Operating Force | 250gf | |
| Length | 15mm | |
| Contact Material | 磷青铜 | |
| Life | 5 thousand cycles | |
| Width | 4.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK24D07VG4-12 087. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SK24D07VG4-12 087 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.