
- Manufacturer
- MFR.Part #
- 0.8-10PLT
- JLCPCB Part #
- C39832514
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 10 10P 1x10P 30V 500mA Beige Copper alloy LCP SU Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 30V | |
| Color | Beige | |
| Current Rating | 500mA | |
| Pins Structure | 1x10P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | SU | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 |

* Images are for reference only
0.8-10PLT
Extended- Manufacturer
- MFR.Part #
- 0.8-10PLT
- JLCPCB Part #
- C39832514
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 10 10P 1x10P 30V 500mA Beige Copper alloy LCP SU Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0.8-10PLT
- JLCPCB Part #
- C39832514
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 10 10P 1x10P 30V 500mA Beige Copper alloy LCP SU Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0.8-10PLT Specifications
0.8-10PLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | SHOU HAN | |
| Package | SMD,P=0.8mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 30V | |
| Color | Beige | |
| Current Rating | 500mA | |
| Pins Structure | 1x10P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | SU | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.8-10PLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0.8-10PLT Schematic Symbol & PCB Footprint
The 0.8-10PLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.